Master Lock 4400EURD Zinc Padlock 47mm

RS Stock No.:
1218770
Mfr. Prt No.:
4400EURD
Brand:
Master Lock
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
RS stock number 1218770
Product description Master Lock 4400EURD Zinc Padlock 47mm
Manufacturer / Brand Master Lock
Manufacturer part number 4400EURD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bluetooth Smart Padlock

Master Lock Bluetooth Smart Padlock Indoor

The Master Lock 4400D Bluetooth Smart Padlock Made for use in indoor conditions features a 47mm wide metal body. The 7mm diameter shackle offers 22mm vertical clearance and is made of boron alloy, offering maximum resistance to cutting and sawing. Great for preventing access to your locker, cabinets, doors - whatever you need. The smartphone/app interface offers speed, ease of use, and greater control with the ability to share access and monitor activity, with keyless convenience. The locking mechanism features anti-shim technology, offering maximum security.

Use your smartphone to open your lock with the free Master Lock Vault 'eLocks' app
Never worry about a forgotten combination
Share the access to the padlock: add or remove access to one or different users, schedule the access (day/time)
Monitor access history and receive tamper alerts
Backup access using directional code on lock keypad
Low battery notification and reminder on padlock and in app
Battery jump allows for temporary access if battery dies while locked
Locker Mode setting allows for storage inside a locker
Compact footprint fits most lockers
Boron carbide shackle for better resistance to bolt cutter
Indoor padlock
Supplied with CR2450 battery
Operating Temperature -4° C to +65° C

This INDOOR USE padlock is an ideal solution to share/manage access to lockers, storage units, toolboxes, cellars/lofts and trunks


Specifications

Attribute Value
Brand Master Lock
Lock Type Bluetooth Smart
Shackle Diameter 7 mm
Shackle Length 20 mm
Bluetooth Yes
Keyed Alike No
Weather Proof No
Indoor/Outdoor Indoor
Material Zinc
Colour Black
Body Width 47 mm
Quantity Per Package 1
Checking stock...
VND
4,039,603.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,039,603.61
*price per unit indicative
"Master Lock 4400EURD Zinc Padlock 47mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products