Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor – Barrel, PNP Output, 10 mm Detection, IP65, IP67, IP69K

RS Stock No.:
1336323
Mfr. Prt No.:
XS1N30PC410D
Brand:
Telemecanique Sensors

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1336323
Product description Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP65, IP67, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS1N30PC410D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
Minimum Operating Temperature -25 °C
Length 54 mm
Shielding Unshielded
Maximum Switching Frequency 1 kHz
Terminal Type 4-Pin M12 Connector
Sensor Technology Inductive
Supply Voltage 12 → 24 V dc
Switching Current 200 mA
Thread Size M30 x 1.5
Mounting Type Flush
Detection Range 10 mm
Maximum DC Voltage 24 V
Reverse Polarity Protection Yes
Body Style Barrel
Maximum Operating Temperature +70 °C
Standards Met CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL
Short Circuit Overload Protection Yes
IP Rating IP65, IP67, IP69K
Housing Material Brass Nickel Plated
Output Type PNP
Checking stock...
VND
2,713,713.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,713,713.10
*price per unit indicative
"Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 10 mm Detection, IP65, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products