INDUSTRIAL CABLE,1SQ.MM 10M

RS Stock No.:
8199640
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8199640
Product description INDUSTRIAL CABLE,1SQ.MM 10M
Manufacturer / Brand RS PRO
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
RS stock number 8199640
Product description INDUSTRIAL CABLE,1SQ.MM 10M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Harsh Environment Wire

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Nickel plated copper conductor
• PFA Insulation
• Various wire sizes and strands
• Glass fibre braid

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PFA?

PFA is a material used as a cable shield due to its excellent chemical resistance capability. An acronym of Perfluoroalkoxy Polymer, it is very similar to PTFE and is essentially a co-polymer. Advantages include the operational capabilities of a range of temperatures and the lower melt viscosity.


Specifications

Attribute Value
Brand RS PRO
Cross Sectional Area 1 mm²
Sheath Colour Transparent
American Wire Gauge 17 AWG
Insulation Material PFA
Resistant To Abrasions, Heat, Industrial Fluids, Moisture
Core Strands 32/0.2
Maximum Operating Temperature +250 °C
Operating Temperature Range Maximum of +250 °C
Length 10 m
Outer Diameter 3.89 mm
Voltage Rating 1 kV, 600 V
Conductor Material Nickel Plated Copper
Size of Strands 0.2
Shield Type Glass Braid, Glass Mica Tape
Number of Strands 32
Cable Shape Single Core
Checking stock...
VND
2,581,479.74
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,581,479.74258,147.97
*price per unit indicative
"INDUSTRIAL CABLE,1SQ.MM 10M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt