RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded

RS Stock No.:
7768346
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
RS stock number 7768346
Product description RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.

Maximum operating pressure of 35 bar


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Female
Material Steel
Connection Standard PCL
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Finish Zinc Plated
Connection Type Threaded
Manufacturer Series AC
Thread Size 3/8 in
Maximum Operating Pressure 17 bar
Thread Standard Rp
Thread Gender Female
Threaded Connection Rp 3/8 Female
Checking stock...
VND
778,544.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
1778,544.83
*price per unit indicative
"RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products