ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI

RS Stock No.:
9111159
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
RS stock number 9111159
Product description ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Insulated Hacksaws

Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available


Specifications

Attribute Value
Brand RS PRO
Saw Type Hacksaw
Number of Teeth per Inch 24
Blade Material Hardened Steel
Blade Length 300 mm
Checking stock...
VND
2,363,252.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,363,252.85
*price per unit indicative
"ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products