Black Nitrile Rubber Insulation Roll, 14m x 1000mm x 13mm
- RS Stock No.:
- 0485971
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
| RS stock number | 0485971 |
| Product description | Black Nitrile Rubber Insulation Roll, 14m x 1000mm x 13mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Insulation Sheet Class 0
Fully flexible sheet
Especially suitable for larger areas such as storage tanks, grouped pipework, ducting, and areas with difficult access
Available in 2 metre sheets or roll lengths
Temperature range from -40°C to +116°C (when adhered to a flat surface, operating temperature should not exceed 85°C)
Compliant with Part L of the April 2006 Building Regulations
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 14 m |
| Dimensions | 14000 x 1000 mm |
| Thickness | 13 mm |
| Thermal Conductivity | 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK |
| Material | Nitrile Rubber |
| Width | 1000 mm |
| Colour | Black |