Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm

RS Stock No.:
0580607
Mfr. Prt No.:
EKPE 180 T + EKPVT
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0580607
Product description Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
Manufacturer / Brand Fibox
Manufacturer part number EKPE 180 T + EKPVT
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
RS stock number 0580607
Product description Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
Manufacturer / Brand Fibox
Manufacturer part number EKPE 180 T + EKPVT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX Polycarbonate EK Series Enclosures

Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits

• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately

What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws


Specifications

Attribute Value
Brand Fibox
External Dimensions 380 x 280 x 180 mm
Series EK
Lid Colour Transparent
Colour Grey
Body Material Polycarbonate
Shielded No
Flanged Yes
External Width 280 mm
IP Rating IP66, IP67
External Length 380 mm
External Height 180 mm
Checking stock...
VND
5,686,452.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,686,452.94
*price per unit indicative
"Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products