Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68

RS Stock No.:
7051525
Mfr. Prt No.:
L712AS
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051525
Product description Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
Manufacturer / Brand Switchcraft
Manufacturer part number L712AS
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
RS stock number 7051525
Product description Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68
Manufacturer / Brand Switchcraft
Manufacturer part number L712AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

IP68 DC Power Sockets

Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly


Specifications

Attribute Value
Brand Switchcraft
DC Power Connector Type DC Socket
Current Rating 5.0 A
Body Orientation Straight
Voltage Rating 30.0 V
Length 26.3 mm
Mounting Type Panel Mount
IP Rating IP68
Pin Diameter 2.5 mm
Contact Plating Silver
Contact Material Copper Alloy
Checking stock...
VND
589,191.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1589,191.68
*price per unit indicative
"Switchcraft DC Socket Rated At 5.0A, 30.0 V, Panel Mount, length 26.3mm, Silver, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products