Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K

RS Stock No.:
7420763
Mfr. Prt No.:
NDRR50GR/RT
Brand:
Schmersal

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7420763
Product description Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K
Manufacturer / Brand Schmersal
Manufacturer part number NDRR50GR/RT
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
RS stock number 7420763
Product description Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K
Manufacturer / Brand Schmersal
Manufacturer part number NDRR50GR/RT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

NDR Series Emergency Stop Push Buttons

APPROVALS : BG, USA/CAN

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1


Specifications

Attribute Value
Brand Schmersal
Mounting Type Panel Mount
Reset Method Key Reset
Cutout Diameter 22.3 mm
Push Button Shape Round
IP Rating IP67, IP69K
Head Style Round
Illuminated No
Head Diameter 50 mm
Auxiliary Contacts NO
Colour Red
Dimensions 50 x 45 mm
Series NDR
Depth 45 mm
Push Button Material ABS
Checking stock...
VND
1,919,476.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,919,476.02
*price per unit indicative
"Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products