RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock

RS Stock No.:
7293195
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7293195
Product description RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock
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
RS stock number 7293195
Product description RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP69K slotted screwdriver head

Suitable for off-shore, high corrosion applications, and equipment subject to high temperature and high pressure wash down
Made from 316 grade stainless steel with double seals
Complies with EN60529 and EN 40050
Independently tested to comply with IP69K requirements
Screwdriver operation
Four different grip lengths offered. 18, 20, 22, and 30 mm

L7293189-01

Specifications

Attribute Value
Brand RS PRO
Panel Cut Out Length 20.2 mm
Panel Cut Out 20.2 x 22.2 mm
Unlock Method Slotted Head
Panel Cut Out Width 22.2 mm
Panel To Tongue Depth 18 mm
Material Stainless Steel
Checking stock...
VND
2,320,988.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,320,988.39
*price per unit indicative
"RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products