ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18
- RS Stock No.:
- 4975677
- Mfr. Prt No.:
- BPX 65
- Brand:
- OSRAM Opto Semiconductors

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4975677 |
| Product description | ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18 |
| Manufacturer / Brand | OSRAM Opto Semiconductors |
| Manufacturer part number | BPX 65 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4975677 |
| Product description | ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18 |
| Manufacturer / Brand | OSRAM Opto Semiconductors |
| Manufacturer part number | BPX 65 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Photodiodes, OSRAM Opto Semiconductors
PIN Photodiode - TO-18 Package
The BPX 65 PIN photodiode, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. The metal can is hermetically sealed, making the BPX 65 ideal for applications in harsh environments up to 125°C. Other suitable applications include industrial electronics, high speed photo detectors and for control/drive circuits.
Features of the BPX 65 silicon PIN photodiode:
TO-18 metal can package
Through-hole mounting
Wavelength: 350 to 1100 nm
Short switching time
Specifications
| Attribute | Value |
| Brand | OSRAM Opto Semiconductors |
| Spectrums Detected | Infrared, Ultraviolet, Visible Light |
| Wavelength of Peak Sensitivity | 850 nm |
| Package Type | TO-18 |
| Mounting Type | Through Hole |
| Number of Pins | 2 |
| Diode Material | Si |
| Minimum Wavelength Detected | 350 nm |
| Maximum Wavelength Detected | 1100 nm |
| Length | 5.6 mm |
| Width | 5.6 mm |
| Height | 5.5 mm |
| Polarity | Forward |
| Peak Photo Sensitivity | 0.55 A/W |
| Angle of Half Sensitivity | 40 ° |