Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent
- RS Stock No.:
- 8607577
- Mfr. Prt No.:
- 25.0410000.RMB
- Brand:
- Italtronic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8607577 |
| Product description | Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent |
| Manufacturer / Brand | Italtronic |
| Manufacturer part number | 25.0410000.RMB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8607577 |
| Product description | Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent |
| Manufacturer / Brand | Italtronic |
| Manufacturer part number | 25.0410000.RMB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Raspberry Pi DIN Rail Enclosures
Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board
From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors
Note
The Raspberry Pi development board is not included
Features and Benefits
• Suitable for use with Raspberry Pi Model B+ development board
• Designed according to DIN 43880
• Robust self- extinguishing UL94V-0 plastic
• Removable transparent cover for easy access to RPi and GPIO pins
• Spacious design with room for expansion boards onto the Pi GPIO header.
• DIN Rail hook for quick mounting
• Cut-outs for ports and connectors
Specifications
| Attribute | Value |
| Brand | Italtronic |
| For Use With | Raspberry Pi B+ |
| Colour | Transparent |
| Series | Modulbox DIN Rail |
| External Dimensions | 90.5 x 71.3 x 62 mm |
| Body Material | Polycarbonate |