SKF Jaw Coupling Coupler 44.5mm Outside Diamter
- RS Stock No.:
- 8371076
- Mfr. Prt No.:
- L075NR
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8371076 |
| Product description | SKF Jaw Coupling Coupler 44.5mm Outside Diamter |
| Manufacturer / Brand | SKF |
| Manufacturer part number | L075NR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
SKF Jaw Couplings
SKF Jaw Coupling Spiders
A range of spiders designed to work with SKF's jaw couplings.
SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.
Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
Nitrile rubber spider
Specifications
| Attribute | Value |
| Brand | SKF |
| Coupling Types | Jaw Coupling |
| Outside Diameter | 44.5 mm |
| Misalignment - Angular | 1 ° |
| Misalignment - Parallel | 0.38 mm |