Wera Nickel Chrome Plated Combination Ratchet Spanner, 9/16 in 9/16in

RS Stock No.:
7887081
Mfr. Prt No.:
073284
Brand:
Wera
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
RS stock number 7887081
Product description Wera Nickel Chrome Plated Combination Ratchet Spanner, 9/16 in 9/16in
Manufacturer / Brand Wera
Manufacturer part number 073284

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker ring ratchet open-end spanner

Ratcheting wrench with a newly designed unique open ended jaw.

Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating


Specifications

Attribute Value
Brand Wera
Overall Length 188 mm
Series Joker
Double Ended Yes
Imperial or Metric Imperial
Size 9/16 in
Spanner Type Combination Ratchet Spanner
Finish Nickel Chrome Plated
Imperial Size 9/16 in
Material Chrome Alloy Steel
Checking stock...
VND
1,137,374.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,137,374.28
*price per unit indicative
"Wera Nickel Chrome Plated Combination Ratchet Spanner, 9/16 in 9/16in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products