Klinger 2000 x 1000mm Beige Statite Gasket Sheet

RS Stock No.:
5057657
Mfr. Prt No.:
SOFS057000050XXRECT5057657
Brand:
Klinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5057657
Product description Klinger 2000 x 1000mm Beige Statite Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS057000050XXRECT5057657
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
RS stock number 5057657
Product description Klinger 2000 x 1000mm Beige Statite Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS057000050XXRECT5057657

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Klinger Statite Gasket Material

Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance


Specifications

Attribute Value
Brand Klinger
Material Statite
Sheet Size 2000 x 1000 mm
Thickness 0.5 mm
Colour Beige
Maximum Operating Temperature +120 °C
Length 2 m
Width 1000 mm
Checking stock...
VND
1,291,786.02
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(VND)Per Unit(VND)
11,291,786.02645,893.01
*price per unit indicative
"Klinger 2000 x 1000mm Beige Statite Gasket Sheet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products