Contitech 540 L 100, Timing Belt, 144 Teeth, 1370mm 25.4mm
- RS Stock No.:
- 4750024
- Mfr. Prt No.:
- 540 L 100
- Brand:
- Contitech

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4750024 |
| Product description | Contitech 540 L 100, Timing Belt, 144 Teeth, 1370mm 25.4mm |
| Manufacturer / Brand | Contitech |
| Manufacturer part number | 540 L 100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Specifications
| Attribute | Value |
| Brand | Contitech |
| Length | 1370 mm |
| Width | 25.4 mm |
| Pitch | 9.525 mm |
| Number of Teeth | 144 |
| Material | Rubber |
| Maximum Speed | 60 m/s |
| Tooth Height | 1.91 mm |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |