RS PRO 250ml LDPE Narrow Neck Wash Bottle

RS Stock No.:
4610651
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
RS stock number 4610651
Product description RS PRO 250ml LDPE Narrow Neck Wash Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO LDPE Classic style Narrow Neck Wash Bottles

Introducing the range of lightweight and durable classic style, narrow neck wash bottles from our trusted and highly reliable own brand RS PRO. These bottles are ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. Bottles are squeezable yet sturdy, allowing liquids to be easily dispensed via the dispensing caps. Supplied with a one-piece, white cap, the closure features a precision jet tip aperture for fine control.

RS PRO Polypropylene Classic style, narrow neck wash bottles are available in two size options to choose from:
• 250 ml LDPE Wash Bottle - 461-0651
• 500 ml LDPE Wash Bottle - 461-03667

Features and Benefits:

• Translucent polypropylene bottles with good chemical resistance
• Leak-proof, swivel dispensing closures
• Traditional and popular square shoulder round wash bottles
• Smooth inner contour for efficient pouring and ease of cleaning
• Fitted with one-piece PP closures that maintain their shape in use
• Closures feature precision jet-tip aperture for fine control

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, et

FAQs:

What are LDPE wash bottles used for?

LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone

What is LDPE?

LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?

Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.

Difference between wide-neck and narrow-neck?

LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.


Specifications

Attribute Value
Brand RS PRO
Length 139 mm
Dimensions 56 x 254 x 244 mm
Material LDPE
Capacity 250 ml
Neck Type Narrow Neck
Diameter 59 mm
Bottle Type Wash Bottle
Checking stock...
VND
877,301.39
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(VND)Per Unit(VND)
1877,301.39175,460.28
*price per unit indicative
"RS PRO 250ml LDPE Narrow Neck Wash Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products