Schneider Electric, Harmony 9001K Illuminated Green Octagonal Push Button, SPDT-NO/NC, 30mm Momentary Screw
- RS Stock No.:
- 5428453
- Mfr. Prt No.:
- 9001K3L35LGGH13
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5428453 |
| Product description | Schneider Electric, Harmony 9001K Illuminated Green Octagonal Push Button, SPDT-NO/NC, 30mm Momentary Screw |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | 9001K3L35LGGH13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Illuminated Flush Pushbuttons - Superbright LED
Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block
Features an extended guard design
Spring return operation
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Maximum AC Voltage | 24 V |
| Push Button Actuation | Momentary |
| Illumination Voltage | 24 V |
| Maximum DC Voltage | 24 V |
| Push Button Style | Octagonal |
| Push Button Colour | Green |
| Cutout Diameter | 30 mm |
| Contact Configuration | SPDT-NO/NC |
| Series | Harmony 9001K |
| Terminal Type | Screw |
| Minimum Operating Temperature | -25 °C |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +70 °C |
| IP Rating | IP66 |
| Maximum Current | 3 A |
| Illuminated | Yes |