RS PRO, Panel Mount Blue LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc

RS Stock No.:
9092496
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092496
Product description RS PRO, Panel Mount Blue LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc
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
RS stock number 9092496
Product description RS PRO, Panel Mount Blue LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator Control Station Complete Units & Test Circuit

The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit
Operational Life up to 30,000 hours
Choice of colours
Multi chip technology
Voltage range 12 to 230V
Brighter colour
Quick and easy installation
IP65

22mm Indicator Control Stations with Test Circuit


Specifications

Attribute Value
Brand RS PRO
Terminal Type Screw
Current Rating 20 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
IP Rating IP65
Series LEDtec
Pilot Light Shape Round
Pilot Light Colour Blue
Voltage Rating 120 V ac/dc
Checking stock...
VND
266,977.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
1266,977.48
*price per unit indicative
"RS PRO, Panel Mount Blue LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products