Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount

RS Stock No.:
1226686
Mfr. Prt No.:
LED-TL-02-02
Brand:
Moflash
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1226686
Product description Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount
Manufacturer / Brand Moflash
Manufacturer part number LED-TL-02-02
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
RS stock number 1226686
Product description Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount
Manufacturer / Brand Moflash
Manufacturer part number LED-TL-02-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Moflash
Supply Voltage 20 → 30 V ac/dc
Light Effect Steady
Lens Colour Red
Mounting Style Surface Mount, Wall Mount
Bulb Type LED
Current Consumption 120 mA
Current Type AC, DC
Base Diameter 108 mm
Housing Colour Black
Lamp Included Yes
Series LED TL
Height 104 mm
IP Rating IP65
Minimum Temperature -25 °C
Maximum Temperature +55 °C
Standards Met CE Certified
Checking stock...
VND
2,297,345.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,297,345.40
*price per unit indicative
"Moflash LED TL Red LED Beacon, 20 → 30 V ac/dc, Steady, Surface Mount, Wall Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products