RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load
- RS Stock No.:
- 2256003
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
| RS stock number | 2256003 |
| Product description | RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.
RS Pro Black Large 2 Shelf Trolley
Note
630 mm clearance between shelves
These RS Pro plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of two anti-slip shelves with lipped edges in polypropylene making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.
Features and Benefits:
Colour: Black
Designed using strong polyethylene (PE)
Easy to assemble – no tools are required
Anti-Slip shelves with lipped edges – stops items falling onto the floor, keeps items safe and secure in transit
Moisture resistant and impact proof - will not rust
Easy to Clean
Four non-marking wheels
Integrated handle on the top shelf
630mm clearance between shelves
Supplied flat packed with assembly instructions
Typical Applications:
Canteens
Offices
Workshops
Warehouses
Garages
FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.
What is the load capacity?
180kg
What are Trolley and Cart Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Wheel Diameter | 100 mm |
| Number of Levels | 2 |
| Frame Material | PE |
| Wheel Type | Rubber |
| Load Capacity | 180 kg |
| Wheel Material | Rubber |
| Type | Trolley |
| Overall Height | 860 mm |
| Wheel Features | Braked, Non-Marking, Swivel |
| Brakes | Yes |
| Platform Length | 885 mm |
| Platform Width | 610 mm |
| Platform Dimensions | 810 x 610 mm |