Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA

RS Stock No.:
1245420
Mfr. Prt No.:
NYC0102BLT1G
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245420
Product description Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
Manufacturer / Brand Littelfuse
Manufacturer part number NYC0102BLT1G
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
RS stock number 1245420
Product description Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
Manufacturer / Brand Littelfuse
Manufacturer part number NYC0102BLT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Phase Control Thyristors, ON Semiconductor


Specifications

Attribute Value
Brand Littelfuse
Repetitive Peak Off-State Current 100 µA
Maximum Gate Trigger Current 200 µA
Surge Current Rating 7 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 200 V
Dimensions 2.9 x 1.3 x 0.94 mm
Pin Count 3
Peak On-State Voltage 1.7 V
Mounting Type Surface Mount
Repetitive Peak Reverse Voltage 200 V
Rated Average On-State Current 0.25 A
Package Type SOT-23
Maximum Operating Temperature +125 °C
Maximum Holding Current 6 mA
Maximum Gate Trigger Voltage 0.8 V
Thyristor Type SCR
Checking stock...
VND
28,974,170.40
Out of stock
Price Reel (1 Reel of 3000)
Reel(s)Per Reel(VND)Per Unit(VND)
128,974,170.409,658.06
*price per unit indicative
"Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products