MTL Solenoid/Alarm Driver
- RS Stock No.:
- 1747908
- Mfr. Prt No.:
- MTL5525
- Brand:
- MTL
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
| RS stock number | 1747908 |
| Product description | MTL Solenoid/Alarm Driver |
| Manufacturer / Brand | MTL |
| Manufacturer part number | MTL5525 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | MTL |
| Input Signal Type | Voltage |
| Input Range | 1.4 → 4.5 V dc |
| Output Range | 7.8 → 24 V |
| Mounting Type | DIN Rail |
| Module Type | Solenoid/Alarm Driver |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Termination | Cable |
| Output Type | Voltage |
| Operating Temperature Range | -20 ? +60 °C |
| Signal Conditioner Type | Isolation |