RS PRO Dry Anti-Static Wipes for Computers Use, Box of 100
- RS Stock No.:
- 0568146
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
| RS stock number | 0568146 |
| Product description | RS PRO Dry Anti-Static Wipes for Computers Use, Box of 100 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Box of 100 Anti Static Wipes
Low lint and silicone free, these low static cleaning wipes are ideal for delicate mechanisms and equipment to reduce static, grime and dust. Use dry or wet (using computer solvent cleaner stock no. 132-491)
Features and Benefits:
• 100 per pack
• Disposable
• Easy to use
• 20 x 20 cm
What is static electricity?
This is an electric charge which stays in one place hence the name 'static'. It is the opposite of current electricity which usually moves around from one place to another through a circuit. Bringing different materials in to contact regularly can allow static to build-up. Some users may experience a small shock from static build up but it takes around 3000 volts to cause a 1mm long spark, which in flammable environments can be dangerous and cause problems.
What are Anti-Static wipes?
Usually low lint or lint free and disposable, anti-static wipes are cloths which leave no residue, have various uses and reduce static discharge. They not only allow you to clean a surface but they also reduce the build-up of static electricity. Their ideal use is for electrostatic discharge environments, laptops, computers, plasma TV screens, E-readers, monitors, TFT and LCD screens and other surfaces where static electricity may build up.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Wipes per Pack | 100 |
| Application | Computers |
| Wipe Type | Anti-Static Wipes |
| Wet/Dry | Dry |
| Wiper Size | 20 x 20 cm |
| Repeat/Single Use | Single Use |
| Colour | White |
| Package Type | Box |