Panasonic 9.1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W – ERJ1TRQF9R1U

RS Stock No.:
7216344
Mfr. Prt No.:
ERJ1TRQF9R1U
Brand:
Panasonic
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7216344
Product description Panasonic 9.1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQF9R1U
Manufacturer / Brand Panasonic
Manufacturer part number ERJ1TRQF9R1U
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
RS stock number 7216344
Product description Panasonic 9.1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQF9R1U
Manufacturer / Brand Panasonic
Manufacturer part number ERJ1TRQF9R1U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2512 Format low Ohmic Resistor - 1%

Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.


Specifications

Attribute Value
Resistance 9.1 Ω
Brand Panasonic
Temperature Coefficient ±100 ppm/°C
Package/Case 2512 (6432M)
Series ERJ1T
Technology Thick Film
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 1 W
Checking stock...
VND
78,042.79
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
178,042.7915,608.56
*price per unit indicative
"Panasonic 9.1Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQF9R1U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products