Analog Devices LTC1628CG#PBF DC-DC, Buck Controller 2-Channel 28-Pin, SSOP
- RS Stock No.:
- 5061404
- Mfr. Prt No.:
- LTC1628CG#PBF
- Brand:
- Analog Devices

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5061404 |
| Product description | Analog Devices LTC1628CG#PBF DC-DC, Buck Controller 2-Channel 28-Pin, SSOP |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LTC1628CG#PBF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5061404 |
| Product description | Analog Devices LTC1628CG#PBF DC-DC, Buck Controller 2-Channel 28-Pin, SSOP |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LTC1628CG#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Step-Down (Buck) Regulators, Multiple Output, Linear Technology
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Minimum Output Voltage | 0.8 V |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Surface Mount |
| Number of Outputs | 2 |
| Controller Type | Buck Controller |
| Dimensions | 10.5 x 5.6 x 2 mm |
| Minimum Input Voltage | 3.5 V |
| Package Type | SSOP |
| Maximum Operating Temperature | +85 °C |
| Maximum Input Voltage | 30 V |
| Current Conversion Type | DC-DC |
| Pin Count | 28 |