LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
- RS Stock No.:
- 1961161
- Brand:
- SMC
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
| RS stock number | 1961161 |
| Product description | LVM10/100, 2/3 PORT SOLENOID VALVE FOR C |
| Manufacturer / Brand | SMC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Supply Voltage | 12 V dc |
| Number of Ports | 2 |
| Operation | Solenoid |
| Default Valve Position | NC |
| Orifice Diameter | 1.4 mm |
| Body Material | PBT |
| Maximum Working Pressure | 2.5 bar |
| Operating Temperature Range | 0 → +50 °C |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +50 °C |
| Maximum Opening Time | 10 ms |
| Series | LVM10 |