Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole – ECA1JM221

RS Stock No.:
2286997
Mfr. Prt No.:
ECA1JM221
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2286997
Product description Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM221
Manufacturer / Brand Panasonic
Manufacturer part number ECA1JM221
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
RS stock number 2286997
Product description Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM221
Manufacturer / Brand Panasonic
Manufacturer part number ECA1JM221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Voltage 63 V dc
Ripple Current 450 mA
Minimum Operating Temperature -40 °C
Diameter 10 mm
Lifetime 2000 h
Mounting Type Through Hole
Lead Pitch 5 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 220 µF
Series M
Height 16 mm
Leakage Current 3 μA
Dimensions 10 (Dia.) x 16 mm
Maximum Operating Temperature +85 °C
Checking stock...
VND
74,695.11
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
174,695.1114,939.02
*price per unit indicative
"Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM221" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products