RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
1547745
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1547745
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand RS PRO
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
RS stock number 1547745
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B Free End
Connector A Gender Male
Length 2 m
Number of Cores 8
Connector A Orientation Straight
Connector A Number of Contacts 8
Current Rating 4 A
Sheath Colour Grey
IP Rating IP65, IP67
Sheath Material PUR
Voltage Rating 30 V ac/dc
Cable Shape Multicore
Cross Sectional Area 0.25 mm²
Insulation Material PVC
Connector A Housing Gender Male
American Wire Gauge 24 AWG
Shielding Unshielded
Maximum Operating Temperature +85 °C
Minimum Bend Radius 15 x 6 mm
Outer Diameter 6 mm
Minimum Operating Temperature -25 °C
Standards Met CSA, UL
Oil Resistant Yes
Outer Sheath Material PVC
Fire Behaviour Flame Retardant
Checking stock...
VND
972,291.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
1972,291.81
*price per unit indicative
"RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products