SKF NK8/16TN 8mm I.D Needle Roller Bearing, 15mm O.D

RS Stock No.:
0514271
Mfr. Prt No.:
NK8/16TN
Brand:
SKF
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
RS stock number 0514271
Product description SKF NK8/16TN 8mm I.D Needle Roller Bearing, 15mm O.D
Manufacturer / Brand SKF
Manufacturer part number NK8/16TN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Machine Needle Roller Bearings Series NK

SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring
Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove
The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring
Can be used where the shaft is hardened and ground, the bearing runs on the shaft
Displacement is limited to the width of the raceway


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Metal
Outside Diameter 15 mm
Static Load Rating 5.85 kN
End Type Open
Cage Material Reinforced Nylon 66
Inside Diameter 8 mm
Fatigue Limit Load 670 N
Reference Speed 32000 rpm
Bore Type Parallel
Dynamic Load Rating 5.01 kN
Maximum Speed - Oil 40000 rpm
Maximum Speed - Grease 28000 rpm
Limiting Speed 36000 rpm
Roller Bearing Type Needle
Race Width 16 mm
Roller Material Carbon Chromium Steel
Checking stock...
VND
416,158.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
1416,158.47
*price per unit indicative
"SKF NK8/16TN 8mm I.D Needle Roller Bearing, 15mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products