Phoenix Contact MACX MCR Series Isolator

RS Stock No.:
1229817
Mfr. Prt No.:
2905278
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1229817
Product description Phoenix Contact MACX MCR Series Isolator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905278
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
RS stock number 1229817
Product description Phoenix Contact MACX MCR Series Isolator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905278

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MACX MCR Loop Powered Isolators

Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.


Specifications

Attribute Value
Signal Conditioner Function Isolation
Brand Phoenix Contact
Termination Screw
Input Signal Type Current
Output Type Current
Minimum Operating Temperature -40 °C
Input Range 0 → 20 mA, 4 → 20 mA
Output Range 0 → 20 mA, 4 → 20 mA
Mounting Type DIN Rail
Hazardous Area Certification ATEX
Module Type Isolator
Signal Conditioner Type Current to Current
Maximum Operating Temperature +85 °C
Series MACX MCR
Supply Voltage < 30.5 V
Standards Met CE, cUL, CULus, EN 61000-6-4, EN 61326-1, UL
Operating Temperature Range -40 → +85 °C
Number of Channels 1
Checking stock...
VND
8,532,608.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,532,608.63
*price per unit indicative
"Phoenix Contact MACX MCR Series Isolator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products