RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel

RS Stock No.:
5423458
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
RS stock number 5423458
Product description RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Magnetic Pick-Up Tool With 3.5lbs Lift Capacity

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 3.5lbs. This durable pick up tool also features an ergonomically designed knurled handle, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Easy-grip knurled handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 3.5lbs

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the overall length?

The overall length of this pick up tool is 559 mm.

How much weight can this item pick up?

This tool can pick up and retrieve objects of up to 3.5lbs.


Specifications

Attribute Value
Brand RS PRO
Lift Capacity 3.5 lb
Overall Length 559 mm
Type Flexible, Magnetic
Extendable No
Material Steel
Checking stock...
VND
596,933.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
1596,933.19
*price per unit indicative
"RS PRO 3.5lb Lift Capacity Flexible, Magnetic Pick Up Tool, 559 mm Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products