RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel
- RS Stock No.:
- 3883606
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
| RS stock number | 3883606 |
| Product description | RS PRO 2.2kg Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 635 mm Stainless Steel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Stainless Steel, Extendable Telescopic, Magnetic Pick-Up Tool With 2.2 kg Lift Capacity
Introducing the RS PRO stainless steel magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 25", offering excellent durability and corrosion resistance. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 2.2 kg. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and includes a stylish red outer casing.
Features and benefits
• Extendable shaft of up to 25" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Stainless steel structure offering excellent corrosion resistance and durability
• Lift capacity of up to 2.2 kg
• Stylish red outer casing
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.
Is this pick up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.
What is the length?
When collapsed, the overall length of this pick up tool is 5". When fully extended, the overall length of this pick up tool is 25".
How much weight can this item pick up?
This tool is capable of picking up and retrieving objects of up to 2.2 kg.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lift Capacity | 2.2 kg |
| Overall Length | 635 mm |
| Type | Magnetic, Telescopic |
| Extendable | Yes |
| Material | Stainless Steel |