RS PRO Fahrenheit/Centigrade Dial Magnetic Dry Temperature Gauge Suitable For Various Applications
- RS Stock No.:
- 4315637
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
| RS stock number | 4315637 |
| Product description | RS PRO Fahrenheit/Centigrade Dial Magnetic Dry Temperature Gauge Suitable For Various Applications |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Temperature Scale | Both |
| Fixing Method | Magnetic |
| Maximum Temperature Sensed | +120 °C |
| Minimum Temperature Sensed | 0 °C |
| Case Material | Steel |
| Thermometer Type | Dial |
| Filling Type | Dry |
| Suitable Applications | Ferrous surfaces, Radiators |
| Case Diameter | 63 mm |
| Temperature Sensitive Range | 0 ? +120 °C |