SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 8477423
- Mfr. Prt No.:
- KV2H11-35S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8477423 |
| Product description | SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KV2H11-35S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KV2 Series
The KV2 series from SMC are heavy vehicle products. These connector fittings are available in various shapes for your required application. They offer weight savings, compact dimensions, high performance with superior chemical resistance.
Male Connector
One touch connection
Reduces Installation time & cost
Various shapes and configurations to meet vehicle applications
Specifications
| Attribute | Value |
| Brand | SMC |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Body Material | Brass |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +60 °C |
| Connector A - Gender | Male |
| Manufacturer Series | KV2 |
| Mounting Type | Inline |
| Thread Material | Brass |
| Maximum Operating Pressure | 1 MPa |
| Connection Style | Threaded-to-Tube |
| Connector B | Push In 3/8 in |
| Connector A | NPT 1/4 Male |
| Threaded Connection | NPT 1/4 Male |