SMC Pneumatic Regulator – 0.05MPa to 0.7MPa
- RS Stock No.:
- 8254129
- Mfr. Prt No.:
- ARM10F2-70GPC-3Z
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8254129 |
| Product description | SMC Pneumatic Regulator - 0.05MPa to 0.7MPa |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ARM10F2-70GPC-3Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
ARM Series Regulators
ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Outlet Pressure | 0.05 MPa |
| Maximum Outlet Pressure | 0.7 MPa |
| Integral Check Valve | Without Check Valve |
| Maximum Input Pressure | 1 MPa |
| Minimum Operating Temperature | +5 °C |
| Maximum Flow Rate | 20 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | ARM |