EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series
- RS Stock No.:
- 7036025
- Mfr. Prt No.:
- R412006260
- Brand:
- EMERSON – AVENTICS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7036025 |
| Product description | EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve AS2-SOV Series |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | R412006260 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
AS Series 3/2 Shut-Off Valve Manual
Shuts off supplu pressure and gently relieves downstrea, pressure
Padlock lockable
Working pressure 0 → 16 bar
Temperature range -10 → +50 °C
ATEX Certified II 2G2D T4 X
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Control Mechanism | Rotary Knob |
| Function | 3/2 |
| Connection Port Thread | G 1/4 |
| Thread Size | 1/4 in |
| Thread Standard | G |
| Manufacturer Series | AS2-SOV |
| Maximum Operating Pressure | 16 bar |
| Body Material | Polyamide |
| Maximum Flow Rate | 2000 L/min |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Number of Ports | 3/2 |