Eaton xPole 16A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 400V
- RS Stock No.:
- 0490179
- Mfr. Prt No.:
- 236289 PXL-C16/2
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0490179 |
| Product description | Eaton xPole 16A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 400V |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 236289 PXL-C16/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Residual current devices
PXL series, C characteristic, 2-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Specifications
| Attribute | Value |
| Brand | Eaton |
| Series | PXL, S200 |
| Depth | 60 mm |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Width | 80 mm |
| Current Rating | 16 A |
| Tripping Characteristics | Type C |
| Length | 35 mm |
| Number of Poles | 2 |
| Range | xPole |
| Rated DC Voltage | 48 V |
| Rated AC Voltage | 400 V |