RS PRO 10m Long Green Hose Pipe, Applications Agriculture, Foundry, Industrial, 127mm Inner Diam.

RS Stock No.:
9175071
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9175071
Product description RS PRO 10m Long Green Hose Pipe, Applications Agriculture, Foundry, Industrial, 127mm Inner Diam.
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
RS stock number 9175071
Product description RS PRO 10m Long Green Hose Pipe, Applications Agriculture, Foundry, Industrial, 127mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Lightweight Medium Duty Suction & Delivery Hose

RS Pro lightweight, medium duty delivery hose which has been reinforced with a rigid crush resistant white PVC helix. The hosing is tough, flexible and durable and has outstanding resistance to the effects of weather.

Features and Benefits

Tough, durable with excellent flexibility
Optimum flow maintained by the smooth bore
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Standard colour: Olive green, white helix

Application Information

Ideal for the suction and discharge of water, slurries and powders. Popular for use in the agricultural, industrial and construction industries.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Outer Diameter 139.6 mm
Colour Green
Length 10 m
Suitable Applications Agriculture, Foundry, Industrial
Bend Radius 342 mm
Reinforced Yes
Inner Diameter 127 mm
Checking stock...
VND
20,416,663.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,416,663.40
*price per unit indicative
"RS PRO 10m Long Green Hose Pipe, Applications Agriculture, Foundry, Industrial, 127mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products