Megger MIT320, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
- RS Stock No.:
- 5167710
- Mfr. Prt No.:
- MIT320-EN
- Brand:
- Megger
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
| RS stock number | 5167710 |
| Product description | Megger MIT320, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V |
| Manufacturer / Brand | Megger |
| Manufacturer part number | MIT320-EN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Megger |
| Minimum Operating Temperature | -10 °C |
| Height | 78 mm |
| Maximum Insulation Resistance Measurement | 999 MΩ |
| Test Current | 1 mA |
| Model Number p | MIT320 |
| Battery Life | 5000 5-Second Tests |
| Weight | 980 g |
| Safety Category Level | CAT III |
| Safety Category Voltage | 600 V |
| Battery Type | AA |
| Safety Category | CAT III 600 V |
| Display Type | LCD |
| Power Source | Battery |
| Length | 203 mm |
| Maximum Test Voltage | 1000 V dc |
| Plug Type | Type G - British 3-pin |
| Tester Type | Insulation & Continuity Tester |
| Maximum Operating Temperature | +60 °C |
| Width | 148 mm |
| Minimum Test Voltage | 250 V |
| Dimensions | 203 x 148 x 78 mm |