RS PRO Left Hand Thread Thread Die, M4 x 0.7mm Pitch, 20.63mm od

RS Stock No.:
6680753
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
RS stock number 6680753
Product description RS PRO Left Hand Thread Thread Die, M4 x 0.7mm Pitch, 20.63mm od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Metric Dies, Left Hand Thread

High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter


Specifications

Attribute Value
Brand RS PRO
Left Hand Thread Yes
Thread Size M4
Pitch 0.7 mm
Thickness 6.35 mm
Material HSS
Outside Diameter 20.63 mm
Checking stock...
VND
261,955.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1261,955.96
*price per unit indicative
"RS PRO Left Hand Thread Thread Die, M4 x 0.7mm Pitch, 20.63mm od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products