Festo 5/3 Pneumatic Solenoid Valve – Electrical G 1/4 MFH Series
- RS Stock No.:
- 1754624
- Mfr. Prt No.:
- MFH-5/3G-1/4-B
- Brand:
- Festo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1754624 |
| Product description | Festo 5/3 Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series |
| Manufacturer / Brand | Festo |
| Manufacturer part number | MFH-5/3G-1/4-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FESTO MFH Series Solenoid Valves
The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.
Note
F solenoid coil to be ordered separately.
Features and Benefits
• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves
Specifications
| Attribute | Value |
| Brand | Festo |
| Mounting Style | Through Hole |
| Maximum Operating Pressure | 10 bar |
| Minimum Operating Pressure | 3 bar |
| Actuation Type | Electrical |
| Function | 5/3 |
| Body Material | Aluminium |
| Minimum Operating Temperature | -5 °C |
| Maximum Flow Rate | 1600 L/min |
| Maximum Operating Temperature | +40 °C |
| Manufacturer Series | MFH |
| Thread Size | 1/8 in |
| Connection Port Thread | G 1/4 |
| Number of Ports | 5/2 |
| Model Number p | 19787 |