Honeywell Safety Millennia 2G Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 1040949
- Mfr. Prt No.:
- 1032179
- Brand:
- Honeywell Safety

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1040949 |
| Product description | Honeywell Safety Millennia 2G Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens |
| Manufacturer / Brand | Honeywell Safety |
| Manufacturer part number | 1032179 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Millennia 2G Fog Ban Safety Glasses
Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.
FEATURES and BENEFITS:
Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection
APPLICATION:
Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards
UV PROTECTION:
UV radiation up to 385 nm
Absorbs 99.9% of UV radiation
Specifications
| Attribute | Value |
| Brand | Honeywell Safety |
| Lens Colour | Clear |
| Style Type | Spectacles |
| UV Protection | Yes |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F, K, N, T |
| Series | Millennia 2G |
| Frame Material | Nylon |
| Lens Material | Polycarbonate (PC) |
| Vented | No |