RS PRO APT903 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm
- RS Stock No.:
- 7398449
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7398449 |
| Product description | RS PRO APT903 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
1/4in Mini Air Ratchet
Lightweight, compact 1/4in mini ratchet allowing access to small, hard to access areas unreachable with conventional Ratchets.
Rear exhaust to keep airflow away from work area
High power motor for consistent performance
Maximum torque 27.5Nm
Air inlet thread 1/4in
Maximum bore hose 3/16in
Drive size 1/4in
Collet size 6mm
Sound level 85dBA
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/4 in |
| Air Inlet BSP | 1/4 in |
| Type | Mini Air Ratchet Screwdriver |
| Length | 128 mm |
| Speed | 420 rpm |
| Vibration Level | 3 m/s² |
| Model Number | APT903 |