Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
- RS Stock No.:
- 7978815
- Mfr. Prt No.:
- 50351-8100
- Brand:
- Molex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7978815 |
| Product description | Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 50351-8100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.5mm Wire to Board or Wire - Molex
Molex Mini-Lock Crimp Terminals - 50351 Series
Series 50351 Mini-Lock crimp receptacle terminals for use in the Mini-Lock series crimp housings. These Mini-Lock crimp receptacles have four points of contact for high electrical reliability. An anti-fishhooking design protects the contacts from damage caused by wire tangling.
Note
For Reference only: also use with 51102 and 51163 Series Housings
Specifications
| Attribute | Value |
| Brand | Molex |
| For Use With | 2.5 mm Connector Housing |
| Minimum Wire Size mm² | 0.08 mm² |
| Maximum Wire Size mm² | 0.3 mm² |
| Series Number | 50351 |
| Minimum Wire Size AWG | 28 AWG |
| Maximum Wire Size AWG | 22 AWG |
| Contact Plating | Tin |
| Contact Material | Phosphor Bronze |
| Gender | Female |
| Termination Method | Crimp |
| Series | Mini-Lock |