Phoenix Contact MINI MCR Series Signal Conditioner
- RS Stock No.:
- 1348669
- Mfr. Prt No.:
- 2905026
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1348669 |
| Product description | Phoenix Contact MINI MCR Series Signal Conditioner |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2905026 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1348669 |
| Product description | Phoenix Contact MINI MCR Series Signal Conditioner |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2905026 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MINI MCR - Signal Duplicators
The 2905026 from Phoenix Contact is a 4-way, configurable signal duplicator. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905026 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.
The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.
Features and benefits:
- Freely adjustable inputs and outputs
- ATEX Zone-2 installation approval (nA)
- Reinforced isolation in alignment with IEC 61010-1
- Supply voltage range 9.6 V DC up to 30 V DC
- Power from a TBUS Din rail connector
Applications:
- Electrical isolation
- Conversion
- Amplification
- Filtering of standard signal
Accessories:
TBUS Din rail connector – 489-2825
USB Programmer (S-PORT) – 801-6107
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Input Signal Type | Current, Voltage |
| Mounting Type | DIN Rail |
| Supply Voltage | 24 V dc |
| Input Range | 0 → 12 V, 0 → 24 mA |
| Hazardous Area Certification | ATEX |
| Output Range | 0 → 10.5 V, 0 → 21 mA |
| Module Type | Signal Conditioner |
| Signal Conditioner Type | Signal Duplicator |
| Maximum Operating Temperature | +70 °C |
| Termination | Screw |
| Output Type | Current, Voltage |
| Minimum Operating Temperature | -40 °C |
| Operating Temperature Range | -40 ? +70 °C |
| Series | MINI MCR |