RS PRO 8Ω 0.7W Miniature Speaker 3 (Width)mm Dia. , 16 x 3 x 9mm

RS Stock No.:
1176046
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1176046
Product description RS PRO 8Ω 0.7W Miniature Speaker 3 (Width)mm Dia. , 16 x 3 x 9mm
Manufacturer / Brand RS PRO
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
RS stock number 1176046
Product description RS PRO 8Ω 0.7W Miniature Speaker 3 (Width)mm Dia. , 16 x 3 x 9mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Miniature PEEK Speakers 8 ohm

The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment.

117-6044

Ultra miniature
Light weight
Durable
Spring loaded contacts and adhesive tape
Easily installed and mounted

117-6047

Low resonant frequency 600Hz
Excellent sound quality for voice reproduction

117-6048

PEEK cone material
Light weight
Durable
Ideal where space is limited
Adhesive tape for quick and simple mounting

117-6049

High power
Lightweight
Durable
PEEK cone
Ideal where space is limited
Addition applications include Security products, modern electronics


Specifications

Attribute Value
Brand RS PRO
Coil Resistance 8 Ω
Sound Level 88 dB
Rated Power 0.7 W
Diameter 3 (Width) mm
Dimensions 16 x 3 x 9 mm
Height 3 mm
Checking stock...
VND
57,747.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
157,747.48
*price per unit indicative
"RS PRO 8Ω 0.7W Miniature Speaker 3 (Width)mm Dia. , 16 x 3 x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products