RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm

RS Stock No.:
7675373
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7675373
Product description RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm
Manufacturer / Brand RS PRO
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
RS stock number 7675373
Product description RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate


Specifications

Attribute Value
Brand RS PRO
Coil Resistance 8 Ω
Sound Level 88 dB
Tone Type Sine Wave
Lead Length 3.3 mm
Dimensions 23 (Dia.) x 8.4 mm
Rated Power 0.1 W
Height 8.4 mm
Diameter 23 mm
Checking stock...
VND
51,261.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
151,261.35
*price per unit indicative
"RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products