Vishay MKT 1813 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole

RS Stock No.:
0117909
Mfr. Prt No.:
MKT1813 100V 1UF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0117909
Product description Vishay MKT 1813 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKT1813 100V 1UF
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
RS stock number 0117909
Product description Vishay MKT 1813 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKT1813 100V 1UF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits


Specifications

Attribute Value
Brand Vishay
Capacitance 1 µF
Length 19 mm
Series MKT 1813
Mounting Type Through Hole
Lead Pitch 26.5 mm
Dimensions 8.5 (Dia.) x 19 mm
Lead Diameter 0.8 mm
Voltage 63 V ac, 100 V dc
Tolerance Plus +5 %
Terminal Type Through Hole
Diameter 8.5 mm
Tolerance Minus -5 %
Dielectric Metallised Polyester
Tolerance ±5 %
Maximum Operating Temperature +100 °C
Checking stock...
VND
197,303.89
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1197,303.8939,460.78
*price per unit indicative
"Vishay MKT 1813 Metallised Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products