Facom Chrome Molybdenum Steel Pliers 250 mm Overall Length
- RS Stock No.:
- 8765196
- Mfr. Prt No.:
- 501AMPPB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8765196 |
| Product description | Facom Chrome Molybdenum Steel Pliers 250 mm Overall Length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 501AMPPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Multi Position Locking Pliers
Introducing Facom’s Locking Pliers with large gripping jaws. The strong, hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. These locking pliers also feature an easy release feature when clamping flat and round material and additional force can also be applied for enhanced grip when working with stubborn fastenings.
Features and Benefits:
• These locking pliers are made from forged chrome vanadium jaws for strength and durability
• The jaws feature combination straight and curved jaws which are ideal for gripping round, flat and square profiles, making them an incredibly versatile hand tool
• The surface of the pliers is epoxy coated for corrosion protection
• The quick-release lever allows one-handed release, which is especially useful when there is limited space
Applications:
Locking pliers, sometimes referred to as vice-grips or mole grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.
What does is the minimum and maximum jaw size?
These pliers have adaptable jaw sizes dependent on the fastening.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 250 mm |
| Plier Type | Locking Pliers |
| Material | Chrome Molybdenum Steel |